This Samtec CCS-159321-01-CC cable features 14 conductors and a multi-color insulation, with a gray jacket. The shield type is braid and the maximum outer diameter is 5.46mm. It operates within a temperature range of 0 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Composite Cable |
| Size | 24AWG |
| Number of Conductors | 14 |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.46mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |