This Samtec receptacle features a shrouded design with 4 bronze contacts plated with gold, suitable for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The receptacle has a 2.54mm pitch and is not radiation hardened. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CES-102-01-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CES-102-01-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-102-01-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.