
3-position, 1-row shrouded socket strip connector with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating and a square contact shape. Straight, through-hole termination with a solder type. Insulation material is PBT in black, housing color is black, and it has a maximum current rating of 1A and a maximum voltage rating of 333V AC. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CES-103-01-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-103-01-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.