
3-position, 1-row shrouded socket strip with straight, through-hole mounting and solder termination. Features bronze contacts with gold plating, a 2.54mm pitch, and a 1A max current rating. Operates within a -55°C to 125°C temperature range and supports up to 333V AC. Housing is black, and the component is lead-free and RoHS compliant.
Samtec CES-103-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-103-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.