
This 5-contact socket strip features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 400VAC. The socket strip is rated for a maximum current of 5.5 amps per contact and is suitable for use in a variety of applications.
Samtec CES-105-02-L-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 3.05 |
| Product Height (mm) | 5.08 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.5/ContactA |
| Max Voltage Rating | 400VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CES-105-02-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.