This 12-contact socket strip is designed for through-hole mounting and features a 2.54mm pitch. It has a straight body orientation and a product length of 15.24mm. The socket strip can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 5.5A per contact. It is suitable for use with SD and microSD cards.
Sign in to ask questions about the Samtec CES-106-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CES-106-02-L-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 5.08 |
| Tail Length (mm) | 5.66 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.5/ContactA |
| Max Voltage Rating | 400VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CES-106-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.