
10-position, single-row socket strip with 2.54mm pitch, straight orientation, and solder termination. Features bronze contacts with gold plating, a black housing, and a maximum current rating of 1A. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage of 333V. Through-hole mounting design, lead-free and RoHS compliant.
Samtec CES-110-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-110-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
