
30-position, 2-row female socket strip with 2.54mm pitch. Features square bronze contacts with tin plating for mating and a solder termination. This through-hole mount receptacle has a 5.08mm height, 38.1mm length, and 5.59mm width, constructed with black PBT insulation and housing. Rated UL94 V-0 for flammability, it operates from -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Samtec CES-115-01-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CES-115-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-115-01-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.