
This Samtec CES-116-01-G-D header features 32 bronze contacts with gold plating, arranged in a 2-row shrouded configuration. It is designed for through-hole mounting and is compliant with RoHS regulations. The header has a 2.54mm pitch and is not SVHC compliant.
Samtec CES-116-01-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-116-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.