
2.54mm pitch, straight, single-row socket strip receptacle with 26 female socket contacts. Features tin-plated bronze square contacts and a black PBT insulation material with a UL94 V-0 flammability rating. Rated for 1A current and 333V, operating between -55°C and 105°C. Through-hole mounting with solder termination.
Samtec CES-126-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Voltage Rating | 333V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-126-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
