2.54mm pitch, single-row, 29-position female socket header for board-to-board applications. Features gold-plated bronze contacts with a square shape and solder termination for through-hole mounting. Constructed with PBT insulation and a black housing, this component offers a wide operating temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec CES-129-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-129-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.