62-position, 2-row socket strip connector with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating and a square contact shape. Designed for through-hole mounting with solder termination and a black PBT insulation material. Operates within a temperature range of -55°C to 125°C, boasting a UL94 V-0 flammability rating. This lead-free and RoHS compliant component offers a height of 5.08mm and a length of 78.7mm.
Samtec CES-131-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 78.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-131-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.