
This right angle socket strip from Samtec features a 2.54mm terminal pitch and is designed for through hole mounting. It has 36 contacts and a termination method of solder. The operating temperature range is -55 to 125 degrees Celsius. The maximum current rating is 5.5 amps per contact and the maximum voltage rating is 400VAC.
Samtec CES-136-02-L-S-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.5/ContactA |
| Max Voltage Rating | 400VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CES-136-02-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.