78-position, 2-row socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating. Designed for through-hole mounting with solder termination and a 5.08mm height. Constructed with PBT insulation and a black housing, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Samtec CES-139-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 99.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-139-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.