
43-position, single-row socket strip with a 2.54mm pitch, designed for board-to-board applications. Features female socket contacts made of bronze with tin plating for mating and a square contact shape. The component utilizes PBT insulation material in black, housed in a black, UL94 V-0 flammability rated housing. Termination is via solder, with through-hole mounting. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Samtec CES-143-01-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CES-143-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 109mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-143-01-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.