44-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with tin plating and a tin mating finish, offering a square contact shape. The PBT insulation material, rated UL94 V-0, is black, as is the housing. This through-hole mount receptacle operates from -55°C to 105°C and is lead-free and RoHS compliant.
Samtec CES-144-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 112mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-144-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.