
This Samtec CES-144-02-G-D header features 88 female socket contacts with a gold finish and bronze material, rated for operation between -55°C and 125°C. The contacts are arranged in a 2-row, 88-position configuration with a 2.54mm pitch. The header is available in bulk packaging and is compliant with RoHS regulations. It has a black PBT insulation material and a UL94 V-0 flammability rating.
Samtec CES-144-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-144-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.