
This 90-position 2-row shrouded header is manufactured by Samtec and features a black housing with a bronze contact material and tin plating. It is designed for through-hole mounting and is lead-free compliant. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch, with a width of 5.59mm and a height of 5.08mm. It is available in bulk packaging and is RoHS compliant.
Samtec CES-145-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 114mm |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-145-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.