
45-position, single-row socket strip with a 2.54mm pitch, designed for through-hole mounting. Features female socket contacts made of bronze with tin plating for mating, and a PBT insulation material in black. This receptacle offers a solder termination and operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating.
Samtec CES-145-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-145-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.