
This 92-position 2-row shrouded header features a through-hole mount and 2.54mm pitch. It is constructed with a PBT insulation material and has a black color. The contacts are made of bronze with a gold plating and gold mating finish. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant but not radiation hardened. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CES-146-02-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CES-146-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-146-02-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.