
100-position, 2-row socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Female socket contacts made of bronze with tin plating, offering a 1A current rating and 333V voltage rating. Insulated with black PBT, rated UL94 V-0 for flammability, and operates from -55°C to 105°C. RoHS compliant and lead-free.
Samtec CES-150-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Voltage Rating | 333V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-150-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.