Samtec CFS-120-01-LM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | CFS |
| RoHS | Compliant |
Download the complete datasheet for Samtec CFS-120-01-LM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.