Conn Compact Flash Card SKT 50 POS 1.27mm Solder ST Edge Mount 1A
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | CFS |
| RoHS | Compliant |