Samtec CFS-125-02-L-D-RA-02-SL technical specifications.
| Contact Plating | Gold |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 50 |
| Packaging | Bulk |
| Series | CFS |
| RoHS | Compliant |
Download the complete datasheet for Samtec CFS-125-02-L-D-RA-02-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.