32-position, 2-row straight shrouded socket strip with 0.8mm pitch. Features gold-plated copper contacts with a square female socket shape. Rated for 750mA maximum current and operates between -55°C and 125°C. SMD termination with a straight orientation, housed in black polymer with a UL94 V-0 flammability rating. Packaged in a rail/tube.
Samtec CLE-116-01-G-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.8mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-116-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.