The CLE-116-01-G-DV-A-TR is a 32-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a terminal pitch of 0.8mm. The socket strip is rated for operation between -55°C and 125°C, with a maximum current rating of 2.7A per contact. It is terminated through soldering and is available in a shrouded and unshrouded configuration.
Samtec CLE-116-01-G-DV-A-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 3.3mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLE-116-01-G-DV-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.