
This 32-contact shrouded surface mount header features a gold-plated copper contact material and a 0.8mm pitch. It is designed for surface mount applications and is available in a shrouded configuration. The header is RoHS compliant but does not meet SVHC requirements. It has a termination of solder and is manufactured by Samtec.
Samtec CLE-116-01-G-DV-TR technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-116-01-G-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.