
This 66-position shrouded header is a 2-row, surface mount connector with a 0.031inch pitch. It is manufactured by Samtec and has a black housing color. The header is lead-free and RoHS compliant, with a gold contact plating and copper contact material. It is available in bulk packaging and has a termination of solder.
Sign in to ask questions about the Samtec CLE-133-01-G-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLE-133-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.047inch |
| Series | CLE |
| Termination | Solder |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-133-01-G-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
