
The CLE-148-01-G-DV-K-TR is a 96-contact socket strip from Samtec, designed for surface mount applications. It features a SKT gender and a 2-row configuration with a terminal pitch of 0.8mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in applications where high current ratings are required, with a maximum current rating of 2.7A per contact. The socket strip has a height of 3.3mm and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLE-148-01-G-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 96 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CLE-148-01-G-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.