
The CLE-160-01-G-DV-A-P-TR is a 120-position, 2-row shrouded female socket header from Samtec. It features a gold-plated, copper contact material with a square shape and a gold mating finish. The header has a black polymer insulation material and a UL94 V-0 flammability rating. It is designed for surface mount applications and is available in tape and reel packaging. The CLE-160-01-G-DV-A-P-TR operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLE-160-01-G-DV-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-160-01-G-DV-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
