The Samtec CLE Series is a range of board-to-board connectors featuring a shrouded header with 146 contacts. This component is designed for surface mount applications, with a 0.8mm pitch and SMD/SMT termination. The contacts are made of copper with a gold plating, and the connector is compliant with RoHS regulations. The CLE Series is not radiation hardened and does not meet SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLE-173-01-G-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 146 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-173-01-G-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.