
166-position, 2-row socket strip with 0.8mm pitch for surface mount applications. Features gold-plated copper contacts with a square female socket shape, ensuring reliable mating. Constructed with a black polymer housing and insulation, rated UL94 V-0 for flammability. Operates across a wide temperature range from -55°C to 125°C, with a lead-free and RoHS-compliant design.
Sign in to ask questions about the Samtec CLE-183-01-G-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLE-183-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 66.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 166 |
| Number of Positions | 166 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-183-01-G-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.