Surface mount socket strip connector featuring 174 positions and 2 rows with a 0.8mm pitch. This receptacle offers a gold-plated copper contact with a square female socket design, ensuring reliable mating. Constructed with a black polymer insulator, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. The component is lead-free and RoHS compliant, with a solder termination for secure assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLE-187-01-G-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 174 |
| Number of Positions | 174 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-187-01-G-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.