
This 4-position shrouded header features a black housing and gold-plated bronze contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations but does not meet radiation hardening or SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |