The CLH-103-F-D-DV-LC-P is a 6-contact female header from Samtec with a 2.54mm pitch and gold plating. It is available in bulk packaging and features a solder termination. The header is not radiation hardened and is compliant with RoHS regulations. It has 2 rows of contacts and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |