This 6-contact female header features gold plating and solder termination, packaged in bulk. The 2.54mm pitch and 2-row configuration make it suitable for various applications. It is compliant with RoHS regulations and not radiation hardened.
Samtec CLH-103-F-D-DV-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-103-F-D-DV-P to view detailed technical specifications.
No datasheet is available for this part.