This 8-contact shrouded header features a 2.54mm pitch and is designed for surface mount applications. The header is made of bronze with a gold plating and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |