The CLH-104-F-D-DV-A is an 8-contact female header with a 2-row configuration and 2.54mm pitch. It features gold plating and solder termination. The header is packaged in bulk and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |