This 8-contact shrouded surface mount header features a 2-row configuration with a 2.54mm pitch. The contacts are gold plated and made of bronze. The header is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The header is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |