This 2-row female header features a 2.54mm pitch and a straight orientation. It is constructed with bronze contacts plated with gold and has a maximum operating temperature of 125°C. The header is rated for a maximum current of 3.2A and is available in tape and reel packaging.
Sign in to ask questions about the Samtec CLH-104-F-D-DV-K-TR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLH-104-F-D-DV-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-104-F-D-DV-K-TR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.