The CLH-104-F-D-DV-LC is an 8-contact female header with 2 rows and a 2.54mm pitch. It features gold plating and solder termination. The header is available in bulk packaging and is compliant with RoHS regulations. The CLH-104-F-D-DV-LC is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |