Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry SMD T/R
Samtec CLH-104-F-D-DV-LC-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-104-F-D-DV-LC-TR to view detailed technical specifications.
No datasheet is available for this part.