This 8-contact connector features a 2.54mm pitch and gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a female gender and is not radiation hardened.
Samtec CLH-104-F-D-DV-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-104-F-D-DV-P to view detailed technical specifications.
No datasheet is available for this part.