This 8-contact shrouded surface mount header features a 2-row configuration with a 2.54mm pitch. It is manufactured by Samtec and is available in tape and reel packaging. The header is made of bronze with a gold plating and is suitable for surface mount applications. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The header is not radiation hardened and is intended for standard use.
Samtec CLH-104-F-D-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-104-F-D-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.