
This Samtec CLH-105-F-D-DV header features 10 gold-plated contacts with a 2.54mm pitch, arranged in two rows. It is designed for surface mount applications and is compliant with RoHS regulations. The header is made from bronze with a gold plating, and is not radiation hardened. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | CLH |
| Termination | SMD/SMT |
| RoHS | Compliant |