The CLH-105-F-D-DV-A-P-TR is a 10-contact, 2-row female header with a 2.54mm pitch and gold contact plating. It is available in tape and reel packaging and is RoHS compliant. The header is not radiation hardened and has a solder termination. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |