This 10-contact female header features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |