This 12-contact female shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for surface mount applications and is available in tape and reel packaging. The header is plated with gold and is compliant with RoHS regulations. It is not radiation hardened.
Samtec CLH-106-F-D-DV-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-106-F-D-DV-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.