The CLH-106-F-D-DV-P-TR is a 12-contact female header with a 2.54mm pitch and 12x2 configuration. It features gold contact plating and is available in tape and reel packaging. This header is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use in electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |