This 14-contact female header features a 2.54mm pitch and gold plating for reliable connections. It is available in tape and reel packaging, making it suitable for high-volume applications. The header is RoHS compliant and does not undergo radiation hardening. The contacts are solder terminated, allowing for easy attachment to printed circuit boards.
Samtec CLH-107-F-D-DV-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-107-F-D-DV-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.